Quad Opening Cable Tie Holder Black Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening Cable Tie Holder Black Adhesive
ABM100-AV-C0
ABM100-AV-C0

ABM100-AV-C0

DigiKey Part Number
298-ABM100-AV-C0-ND
Manufacturer
Manufacturer Product Number
ABM100-AV-C0
Description
CABLE TIE HLDR QUAD ADHESIVE BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Quad Opening
Mounting Type
Adhesive
Size / Dimension
1.00" L x 1.00" W (25.4mm x 25.4mm)
For Use With/Related Products
Cable Ties
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM10.41000RM10.41
10RM9.67800RM96.78
25RM9.40280RM235.07
50RM9.19980RM459.99
100RM9.00170RM900.17
250RM8.74556RM2,186.39
500RM8.55652RM4,278.26
1,000RM8.37126RM8,371.26
2,500RM8.13222RM20,330.55
Manufacturers Standard Package
Unit Price without VAT:RM10.41000
Unit Price with VAT:RM11.45100