AA 7.5 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR6XWA/BF5

DigiKey Part Number
P646-F051-ND
Manufacturer
Manufacturer Product Number
LR6XWA/BF5
Description
BATTERY PACK ALKALINE 7.5V AA
Customer Reference
Detailed Description
AA 7.5 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
5
Voltage - Rated
Capacity
-
Structure
Side to Side, 1 Row x 5 Cells
Termination Style
Solder Tab
Size / Dimension
2.85" L x 0.57" W x 1.99" H (72.5mm x 14.5mm x 50.5mm)
Weight
113.4 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM20.73000RM20.73
10RM17.17800RM171.78
50RM15.05560RM752.78
100RM14.22480RM1,422.48
250RM13.19636RM3,299.09
500RM12.46792RM6,233.96
1,000RM11.77985RM11,779.85
2,500RM10.92812RM27,320.30
Manufacturers Standard Package
Unit Price without VAT:RM20.73000
Unit Price with VAT:RM22.80300