



OD9225-12HB | |
|---|---|
DigiKey Part Number | 1053-1276-ND |
Manufacturer | |
Manufacturer Product Number | OD9225-12HB |
Description | FAN AXIAL 92.5X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 60.2 CFM (1.69m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD9225-12HB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 60.2 CFM (1.69m³/min) | |
Static Pressure | 0.025 in H2O (6.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 38.0dB | |
Power (Watts) | 3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.79000 | RM55.79 |
| 10 | RM45.93100 | RM459.31 |
| 25 | RM42.16040 | RM1,054.01 |
| 50 | RM39.43080 | RM1,971.54 |
| 180 | RM36.76233 | RM6,617.22 |
| Unit Price without VAT: | RM55.79000 |
|---|---|
| Unit Price with VAT: | RM61.36900 |


















