
OA938AP-22-1WB | |
|---|---|
DigiKey Part Number | 1053-1115-ND |
Manufacturer | |
Manufacturer Product Number | OA938AP-22-1WB |
Description | FAN AXIAL 92X38.5MM 230VAC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA938AP-22-1WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.50mm | |
Air Flow | 50.0 CFM (1.40m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 32.0dB | |
Power (Watts) | 9.00W | |
RPM | 3100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.992 lb (449.96 g) | |
Current Rating (Amps) | - | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM105.55000 | RM105.55 |
| 10 | RM86.41500 | RM864.15 |
| 40 | RM75.65650 | RM3,026.26 |
| 80 | RM71.83175 | RM5,746.54 |
| Unit Price without VAT: | RM105.55000 |
|---|---|
| Unit Price with VAT: | RM116.10500 |


















