Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ15VALT1G

DigiKey Part Number
SZMMBZ15VALT1GOSTR-ND - Tape & Reel (TR)
SZMMBZ15VALT1GOSCT-ND - Cut Tape (CT)
SZMMBZ15VALT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ15VALT1G
Description
DIODE ZENER ARRAY 15V SOT-23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ15VALT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
15 V
Tolerance
±5%
Power - Max
300 mW
Current - Reverse Leakage @ Vr
50 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,959
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.72000RM0.72
10RM0.41700RM4.17
100RM0.22750RM22.75
500RM0.22542RM112.71
1,000RM0.22332RM223.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.13905RM417.15
6,000RM0.13598RM815.88
9,000RM0.12611RM1,134.99
15,000RM0.11903RM1,785.45
Manufacturers Standard Package
Unit Price without VAT:RM0.72000
Unit Price with VAT:RM0.79200