


SZMM5Z5V1T1G | |
|---|---|
DigiKey Part Number | SZMM5Z5V1T1GOSTR-ND - Tape & Reel (TR) SZMM5Z5V1T1GOSCT-ND - Cut Tape (CT) SZMM5Z5V1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z5V1T1G |
Description | DIODE ZENER 5.1V 500MW SOD523 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5.9% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z5V1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.9% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.43000 | RM1.43 |
| 10 | RM0.90600 | RM9.06 |
| 100 | RM0.64970 | RM64.97 |
| 500 | RM0.48388 | RM241.94 |
| 1,000 | RM0.43020 | RM430.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.36181 | RM1,085.43 |
| 6,000 | RM0.32444 | RM1,946.64 |
| 9,000 | RM0.26966 | RM2,426.94 |
| 15,000 | RM0.26688 | RM4,003.20 |
| 21,000 | RM0.24189 | RM5,079.69 |
| 30,000 | RM0.23332 | RM6,999.60 |
| Unit Price without VAT: | RM1.43000 |
|---|---|
| Unit Price with VAT: | RM1.57300 |









