
SZBZX84C5V6LT1G | |
|---|---|
DigiKey Part Number | SZBZX84C5V6LT1GOSTR-ND - Tape & Reel (TR) SZBZX84C5V6LT1GOSCT-ND - Cut Tape (CT) SZBZX84C5V6LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C5V6LT1G |
Description | DIODE ZENER 5.6V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C5V6LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.33700 | RM3.37 |
| 100 | RM0.18540 | RM18.54 |
| 500 | RM0.16012 | RM80.06 |
| 1,000 | RM0.15881 | RM158.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.11376 | RM341.28 |
| 6,000 | RM0.10851 | RM651.06 |
| 15,000 | RM0.10022 | RM1,503.30 |
| 21,000 | RM0.09531 | RM2,001.51 |
| 30,000 | RM0.09053 | RM2,715.90 |
| 75,000 | RM0.08003 | RM6,002.25 |
| 150,000 | RM0.07354 | RM11,031.00 |
| 300,000 | RM0.06808 | RM20,424.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |





