
NTA7002NT1G | |
|---|---|
DigiKey Part Number | NTA7002NT1GOSTR-ND - Tape & Reel (TR) NTA7002NT1GOSCT-ND - Cut Tape (CT) NTA7002NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTA7002NT1G |
Description | MOSFET N-CH 30V 154MA SC75 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 154mA (Tj) 300mW (Tj) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NTA7002NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 7Ohm @ 154mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-75, SOT-416 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.69500 | RM6.95 |
| 100 | RM0.43360 | RM43.36 |
| 500 | RM0.31896 | RM159.48 |
| 1,000 | RM0.28180 | RM281.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.23443 | RM703.29 |
| 6,000 | RM0.21049 | RM1,262.94 |
| 9,000 | RM0.19829 | RM1,784.61 |
| 15,000 | RM0.18456 | RM2,768.40 |
| 21,000 | RM0.17643 | RM3,705.03 |
| 30,000 | RM0.16851 | RM5,055.30 |
| 75,000 | RM0.15115 | RM11,336.25 |
| 150,000 | RM0.14042 | RM21,063.00 |
| 300,000 | RM0.13483 | RM40,449.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |











