Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBC114EDXV6T1G

DigiKey Part Number
488-NSVBC114EDXV6T1GTR-ND - Tape & Reel (TR)
488-NSVBC114EDXV6T1GCT-ND - Cut Tape (CT)
488-NSVBC114EDXV6T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBC114EDXV6T1G
Description
TRANS PREBIAS 2NPN 50V SOT-563
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
500mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,491
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.64000RM1.64
10RM1.00300RM10.03
100RM0.63120RM63.12
500RM0.46964RM234.82
1,000RM0.41731RM417.31
2,000RM0.37319RM746.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.33604RM1,344.16
8,000RM0.30476RM2,438.08
12,000RM0.28881RM3,465.72
20,000RM0.27088RM5,417.60
28,000RM0.26027RM7,287.56
40,000RM0.24994RM9,997.60
100,000RM0.22729RM22,729.00
Manufacturers Standard Package
Unit Price without VAT:RM1.64000
Unit Price with VAT:RM1.80400