
NSR20F30NXT5G | |
|---|---|
DigiKey Part Number | NSR20F30NXT5GOSTR-ND - Tape & Reel (TR) NSR20F30NXT5GOSCT-ND - Cut Tape (CT) NSR20F30NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR20F30NXT5G |
Description | DIODE SCHOTTKY 30V 2A 2DSN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount 2-DSN (1.6x.80) |
Datasheet | Datasheet |
EDA/CAD Models | NSR20F30NXT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (1.6x.80) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.82000 | RM2.82 |
| 10 | RM1.65600 | RM16.56 |
| 100 | RM1.25180 | RM125.18 |
| 500 | RM0.97972 | RM489.86 |
| 1,000 | RM0.80507 | RM805.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.71747 | RM3,587.35 |
| 10,000 | RM0.68849 | RM6,884.90 |
| 15,000 | RM0.43538 | RM6,530.70 |
| 25,000 | RM0.42135 | RM10,533.75 |
| Unit Price without VAT: | RM2.82000 |
|---|---|
| Unit Price with VAT: | RM3.10200 |











