
NSIC2050JBT3G | |
|---|---|
DigiKey Part Number | NSIC2050JBT3GOSTR-ND - Tape & Reel (TR) NSIC2050JBT3GOSCT-ND - Cut Tape (CT) NSIC2050JBT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIC2050JBT3G |
Description | IC CURRENT REGULATOR 15% SMB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 50mA SMB |
Datasheet | Datasheet |
EDA/CAD Models | NSIC2050JBT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 120V | |
Current - Output | 50mA | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.23000 | RM2.23 |
| 10 | RM1.58400 | RM15.84 |
| 25 | RM1.41560 | RM35.39 |
| 100 | RM1.23160 | RM123.16 |
| 250 | RM1.14404 | RM286.01 |
| 500 | RM1.09112 | RM545.56 |
| 1,000 | RM1.04756 | RM1,047.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.00156 | RM2,503.90 |
| 5,000 | RM0.97387 | RM4,869.35 |
| 7,500 | RM0.95999 | RM7,199.93 |
| 12,500 | RM0.94461 | RM11,807.62 |
| 17,500 | RM0.93563 | RM16,373.52 |
| 25,000 | RM0.92698 | RM23,174.50 |
| Unit Price without VAT: | RM2.23000 |
|---|---|
| Unit Price with VAT: | RM2.45300 |









