Mixed Technology TVS Device 1 Circuit Surface Mount 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mixed Technology TVS Device 1 Circuit Surface Mount 5-TSOP
5-TSOP

NCP361SNT1G

DigiKey Part Number
NCP361SNT1GOSTR-ND - Tape & Reel (TR)
NCP361SNT1GOSCT-ND - Cut Tape (CT)
NCP361SNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP361SNT1G
Description
TVS DEVICE MIXED 5-TSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Surface Mount 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP361SNT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,810
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.33000RM3.33
10RM1.61400RM16.14
100RM1.27670RM127.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.04284RM3,128.52
Manufacturers Standard Package
Unit Price without VAT:RM3.33000
Unit Price with VAT:RM3.66300