NCP308SN330T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5,274
Unit Price: RM4.93000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP308SN330T1G

DigiKey Part Number
NCP308SN330T1GOSTR-ND - Tape & Reel (TR)
NCP308SN330T1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP308SN330T1G
Description
IC SUPERVISOR 1 CHANNEL 6TSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP308SN330T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes