Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170AMX330TCG

DigiKey Part Number
NCP170AMX330TCGOSTR-ND - Tape & Reel (TR)
NCP170AMX330TCGOSCT-ND - Cut Tape (CT)
NCP170AMX330TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP170AMX330TCG
Description
IC REG LINEAR 3.3V 150MA 4-XDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP170AMX330TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
900 nA
PSRR
41dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,002
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.47000RM1.47
10RM1.02000RM10.20
25RM0.90680RM22.67
100RM0.78290RM78.29
250RM0.72320RM180.80
500RM0.68722RM343.61
1,000RM0.65769RM657.69
2,500RM0.62645RM1,566.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.60765RM3,038.25
10,000RM0.59216RM5,921.60
15,000RM0.58441RM8,766.15
25,000RM0.57582RM14,395.50
35,000RM0.57080RM19,978.00
50,000RM0.56597RM28,298.50
Manufacturers Standard Package
Unit Price without VAT:RM1.47000
Unit Price with VAT:RM1.61700