Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP1117LPST33T3G

DigiKey Part Number
NCP1117LPST33T3GOSTR-ND - Tape & Reel (TR)
NCP1117LPST33T3GOSCT-ND - Cut Tape (CT)
NCP1117LPST33T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1117LPST33T3G
Description
IC REG LINEAR 3.3V 1A SOT-223
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
NCP1117LPST33T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
700 µA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,227
Factory Stock: 36,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.56000RM1.56
10RM1.07400RM10.74
25RM0.95400RM23.85
100RM0.82370RM82.37
250RM0.76148RM190.37
500RM0.72396RM361.98
1,000RM0.69312RM693.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.64677RM2,587.08
8,000RM0.62955RM5,036.40
12,000RM0.62092RM7,451.04
20,000RM0.61136RM12,227.20
28,000RM0.60578RM16,961.84
40,000RM0.60041RM24,016.40
Manufacturers Standard Package
Unit Price without VAT:RM1.56000
Unit Price with VAT:RM1.71600