Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOCD223VM

DigiKey Part Number
MOCD223VM-ND
Manufacturer
Manufacturer Product Number
MOCD223VM
Description
OPTOISOLTR 2.5KV 2CH DARL 8-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOCD223VM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
500% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
10µs, 125µs
Rise / Fall Time (Typ)
8µs, 110µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
30V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
1V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,378
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM4.68000RM4.68
50RM2.64780RM132.39
100RM2.43710RM243.71
500RM2.06058RM1,030.29
1,000RM1.93741RM1,937.41
2,000RM1.83288RM3,665.76
5,000RM1.71875RM8,593.75
10,000RM1.64764RM16,476.40
25,000RM1.57020RM39,255.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.68000
Unit Price with VAT:RM5.14800