
MMSZ4689ET1G | |
|---|---|
DigiKey Part Number | MMSZ4689ET1GOSTR-ND - Tape & Reel (TR) MMSZ4689ET1GOSCT-ND - Cut Tape (CT) MMSZ4689ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4689ET1G |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4689ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.88000 | RM0.88 |
| 10 | RM0.49300 | RM4.93 |
| 100 | RM0.28650 | RM28.65 |
| 500 | RM0.28230 | RM141.15 |
| 1,000 | RM0.27809 | RM278.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18118 | RM543.54 |
| 6,000 | RM0.17351 | RM1,041.06 |
| 9,000 | RM0.16156 | RM1,454.04 |
| Unit Price without VAT: | RM0.88000 |
|---|---|
| Unit Price with VAT: | RM0.96800 |


