
MMSD4148T3G | |
|---|---|
DigiKey Part Number | MMSD4148T3GOSTR-ND - Tape & Reel (TR) MMSD4148T3GOSCT-ND - Cut Tape (CT) MMSD4148T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSD4148T3G |
Description | DIODE STANDARD 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSD4148T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.46000 | RM0.46 |
| 10 | RM0.24000 | RM2.40 |
| 100 | RM0.19470 | RM19.47 |
| 500 | RM0.14048 | RM70.24 |
| 1,000 | RM0.12110 | RM121.10 |
| 2,000 | RM0.10783 | RM215.66 |
| 5,000 | RM0.09154 | RM457.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05958 | RM595.80 |
| 20,000 | RM0.05478 | RM1,095.60 |
| 30,000 | RM0.05181 | RM1,554.30 |
| 50,000 | RM0.04799 | RM2,399.50 |
| Unit Price without VAT: | RM0.46000 |
|---|---|
| Unit Price with VAT: | RM0.50600 |










