
LM2904EDR2G | |
|---|---|
DigiKey Part Number | LM2904EDR2GOSTR-ND - Tape & Reel (TR) LM2904EDR2GOSCT-ND - Cut Tape (CT) LM2904EDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904EDR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904EDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.93000 | RM0.93 |
| 10 | RM0.63600 | RM6.36 |
| 25 | RM0.55960 | RM13.99 |
| 100 | RM0.47820 | RM47.82 |
| 250 | RM0.43940 | RM109.85 |
| 500 | RM0.41578 | RM207.89 |
| 1,000 | RM0.39645 | RM396.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.37600 | RM940.00 |
| 5,000 | RM0.36367 | RM1,818.35 |
| 7,500 | RM0.35750 | RM2,681.25 |
| 12,500 | RM0.35065 | RM4,383.12 |
| 17,500 | RM0.34666 | RM6,066.55 |
| 25,000 | RM0.34281 | RM8,570.25 |
| 62,500 | RM0.33453 | RM20,908.12 |
| 125,000 | RM0.32955 | RM41,193.75 |
| Unit Price without VAT: | RM0.93000 |
|---|---|
| Unit Price with VAT: | RM1.02300 |

