
FIN1002M5X | |
|---|---|
DigiKey Part Number | FIN1002M5XTR-ND - Tape & Reel (TR) FIN1002M5XCT-ND - Cut Tape (CT) FIN1002M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1002M5X |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FIN1002M5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.91000 | RM2.91 |
| 10 | RM2.05200 | RM20.52 |
| 25 | RM1.84200 | RM46.05 |
| 100 | RM1.61120 | RM161.12 |
| 250 | RM1.50084 | RM375.21 |
| 500 | RM1.43444 | RM717.22 |
| 1,000 | RM1.37971 | RM1,379.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.31208 | RM3,936.24 |
| 6,000 | RM1.27899 | RM7,673.94 |
| 9,000 | RM1.26243 | RM11,361.87 |
| 15,000 | RM1.24406 | RM18,660.90 |
| 21,000 | RM1.23334 | RM25,900.14 |
| 30,000 | RM1.22302 | RM36,690.60 |
| Unit Price without VAT: | RM2.91000 |
|---|---|
| Unit Price with VAT: | RM3.20100 |











