
FDC6301N | |
|---|---|
DigiKey Part Number | FDC6301NTR-ND - Tape & Reel (TR) FDC6301NCT-ND - Cut Tape (CT) FDC6301NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6301N |
Description | MOSFET 2N-CH 25V 0.22A SSOT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 220mA 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6301N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 220mA | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 9.5pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.53000 | RM2.53 |
| 10 | RM1.55100 | RM15.51 |
| 100 | RM0.98890 | RM98.89 |
| 500 | RM0.74672 | RM373.36 |
| 1,000 | RM0.66856 | RM668.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.56912 | RM1,707.36 |
| 6,000 | RM0.51901 | RM3,114.06 |
| 9,000 | RM0.49346 | RM4,441.14 |
| 15,000 | RM0.46475 | RM6,971.25 |
| 21,000 | RM0.44775 | RM9,402.75 |
| 30,000 | RM0.43123 | RM12,936.90 |
| 75,000 | RM0.40924 | RM30,693.00 |
| Unit Price without VAT: | RM2.53000 |
|---|---|
| Unit Price with VAT: | RM2.78300 |











