
CAT25256YI-GT3 | |
|---|---|
DigiKey Part Number | CAT25256YI-GT3OSTR-ND - Tape & Reel (TR) CAT25256YI-GT3OSCT-ND - Cut Tape (CT) CAT25256YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25256YI-GT3 |
Description | IC EEPROM 256KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25256YI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.67000 | RM3.67 |
| 10 | RM3.45100 | RM34.51 |
| 25 | RM3.35720 | RM83.93 |
| 50 | RM3.28480 | RM164.24 |
| 100 | RM3.21200 | RM321.20 |
| 250 | RM3.11564 | RM778.91 |
| 500 | RM3.04248 | RM1,521.24 |
| 1,000 | RM2.96955 | RM2,969.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.48258 | RM7,447.74 |
| 6,000 | RM2.42061 | RM14,523.66 |
| 9,000 | RM2.38475 | RM21,462.75 |
| 15,000 | RM2.34010 | RM35,101.50 |
| Unit Price without VAT: | RM3.67000 |
|---|---|
| Unit Price with VAT: | RM4.03700 |











