


BC847BDW1T1G | |
|---|---|
DigiKey Part Number | BC847BDW1T1GOSTR-ND - Tape & Reel (TR) BC847BDW1T1GOSCT-ND - Cut Tape (CT) BC847BDW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BDW1T1G |
Description | TRANS 2NPN 45V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BDW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.76000 | RM0.76 |
| 10 | RM0.46800 | RM4.68 |
| 100 | RM0.28780 | RM28.78 |
| 500 | RM0.20950 | RM104.75 |
| 1,000 | RM0.18400 | RM184.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15149 | RM454.47 |
| 6,000 | RM0.13504 | RM810.24 |
| 9,000 | RM0.12665 | RM1,139.85 |
| 15,000 | RM0.11721 | RM1,758.15 |
| 21,000 | RM0.11161 | RM2,343.81 |
| 30,000 | RM0.10616 | RM3,184.80 |
| 75,000 | RM0.09420 | RM7,065.00 |
| 150,000 | RM0.08681 | RM13,021.50 |
| 300,000 | RM0.08059 | RM24,177.00 |
| Unit Price without VAT: | RM0.76000 |
|---|---|
| Unit Price with VAT: | RM0.83600 |









