
4N33SR2M | |
|---|---|
DigiKey Part Number | 4N33SR2MTR-ND - Tape & Reel (TR) 4N33SR2MCT-ND - Cut Tape (CT) 4N33SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N33SR2M |
Description | OPTOISO 4.17KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N33SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 500% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 100µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.58000 | RM3.58 |
| 10 | RM2.49000 | RM24.90 |
| 100 | RM1.82740 | RM182.74 |
| 500 | RM1.53076 | RM765.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.43352 | RM1,433.52 |
| 2,000 | RM1.35098 | RM2,701.96 |
| 3,000 | RM1.30861 | RM3,925.83 |
| 5,000 | RM1.26078 | RM6,303.90 |
| 7,000 | RM1.23232 | RM8,626.24 |
| 10,000 | RM1.20456 | RM12,045.60 |
| 25,000 | RM1.14328 | RM28,582.00 |
| Unit Price without VAT: | RM3.58000 |
|---|---|
| Unit Price with VAT: | RM3.93800 |

