
2SA2222SG | |
|---|---|
DigiKey Part Number | 2SA2222SGOS-ND |
Manufacturer | |
Manufacturer Product Number | 2SA2222SG |
Description | TRANS PNP 50V 10A TO-220ML |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 10 A 230MHz 25 W Through Hole TO-220ML |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2222SG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 270mA, 2V | |
Power - Max | 25 W | |
Frequency - Transition | 230MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220ML | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.94000 | RM5.94 |
| 50 | RM2.78680 | RM139.34 |
| 100 | RM2.47960 | RM247.96 |
| 500 | RM1.93880 | RM969.40 |
| 1,000 | RM1.76478 | RM1,764.78 |
| 2,000 | RM1.61837 | RM3,236.74 |
| 5,000 | RM1.45991 | RM7,299.55 |
| 10,000 | RM1.36202 | RM13,620.20 |
| Unit Price without VAT: | RM5.94000 |
|---|---|
| Unit Price with VAT: | RM6.53400 |



