
2N7002LT7G | |
|---|---|
DigiKey Part Number | 488-2N7002LT7GTR-ND - Tape & Reel (TR) 488-2N7002LT7GCT-ND - Cut Tape (CT) 488-2N7002LT7GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002LT7G |
Description | MOSFET N-CH 60V 115MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Tc) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002LT7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.88000 | RM0.88 |
| 10 | RM0.53500 | RM5.35 |
| 100 | RM0.33030 | RM33.03 |
| 500 | RM0.24144 | RM120.72 |
| 1,000 | RM0.21257 | RM212.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.17132 | RM599.62 |
| 7,000 | RM0.15340 | RM1,073.80 |
| 10,500 | RM0.14425 | RM1,514.62 |
| 17,500 | RM0.13396 | RM2,344.30 |
| 24,500 | RM0.12787 | RM3,132.82 |
| 35,000 | RM0.12194 | RM4,267.90 |
| 87,500 | RM0.10892 | RM9,530.50 |
| 175,000 | RM0.10087 | RM17,652.25 |
| 350,000 | RM0.09691 | RM33,918.50 |
| Unit Price without VAT: | RM0.88000 |
|---|---|
| Unit Price with VAT: | RM0.96800 |




