
1N5365BRLG | |
|---|---|
DigiKey Part Number | 1N5365BRLGOSTR-ND - Tape & Reel (TR) 1N5365BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5365BRLG |
Description | DIODE ZENER 36V 5W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5365BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.52000 | RM1.52 |
| 10 | RM1.10800 | RM11.08 |
| 100 | RM0.91850 | RM91.85 |
| 500 | RM0.78792 | RM393.96 |
| 1,000 | RM0.67837 | RM678.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.59832 | RM2,393.28 |
| 8,000 | RM0.55197 | RM4,415.76 |
| Unit Price without VAT: | RM1.52000 |
|---|---|
| Unit Price with VAT: | RM1.67200 |

