Zener Diode 12 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4742A

DigiKey Part Number
1N4742AFS-ND
Manufacturer
Manufacturer Product Number
1N4742A
Description
DIODE ZENER 12V 1W DO41
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4742A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 9.1 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,144
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.29500RM2.95
100RM0.20220RM20.22
500RM0.17696RM88.48
1,000RM0.16011RM160.11
3,000RM0.13905RM417.15
6,000RM0.13062RM783.72
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200