
ED241DT | |
|---|---|
DigiKey Part Number | ED3049-5-ND |
Manufacturer | |
Manufacturer Product Number | ED241DT |
Description | CONN IC DIP SOCKET 24POS TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 110°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 20mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.35000 | RM1.35 |
| 20 | RM1.09350 | RM21.87 |
| 40 | RM1.04175 | RM41.67 |
| 60 | RM1.01267 | RM60.76 |
| 100 | RM0.97630 | RM97.63 |
| 260 | RM0.91254 | RM237.26 |
| 500 | RM0.87136 | RM435.68 |
| 1,000 | RM0.82972 | RM829.72 |
| 2,500 | RM0.77771 | RM1,944.28 |
| Unit Price without VAT: | RM1.35000 |
|---|---|
| Unit Price with VAT: | RM1.48500 |







