
XG5N-141-U | |
|---|---|
DigiKey Part Number | OR1128-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-141-U |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-141-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock/Eject Hooks | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.03000 | RM14.03 |
| 10 | RM12.75800 | RM127.58 |
| 25 | RM11.95440 | RM298.86 |
| 50 | RM11.80960 | RM590.48 |
| 100 | RM11.23150 | RM1,123.15 |
| 300 | RM9.68303 | RM2,904.91 |
| 500 | RM9.53852 | RM4,769.26 |
| 1,000 | RM8.13458 | RM8,134.58 |
| 2,500 | RM7.76823 | RM19,420.58 |
| Unit Price without VAT: | RM14.03000 |
|---|---|
| Unit Price with VAT: | RM15.43300 |





