Optical Sensor Through-Beam 0.197" (5mm) Module, Slotted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX4164-P2

DigiKey Part Number
Z6545-ND
Manufacturer
Manufacturer Product Number
EE-SX4164-P2
Description
SENSOR OPTICAL 5MM MODULE SLOT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Module, Slotted
Datasheet
 Datasheet
EDA/CAD Models
EE-SX4164-P2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Bag
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector/Light-ON
Mounting Type
Chassis Mount
Current - Supply
25 mA
Voltage - Supply
5V
Response Time
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Module, Slotted
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,246
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM10.20000RM10.20
5RM9.86800RM49.34
10RM9.53900RM95.39
25RM8.75400RM218.85
Unit Price without VAT:RM10.20000
Unit Price with VAT:RM11.22000