



B3F-4055 | |
|---|---|
DigiKey Part Number | SW414-ND |
Manufacturer | |
Manufacturer Product Number | B3F-4055 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-4055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.57000 | RM2.57 |
| 10 | RM2.19100 | RM21.91 |
| 25 | RM2.04280 | RM51.07 |
| 100 | RM1.82490 | RM182.49 |
| 250 | RM1.69012 | RM422.53 |
| 500 | RM1.59574 | RM797.87 |
| 1,000 | RM1.50835 | RM1,508.35 |
| 2,500 | RM1.40468 | RM3,511.70 |
| 5,000 | RM1.33524 | RM6,676.20 |
| Unit Price without VAT: | RM2.57000 |
|---|---|
| Unit Price with VAT: | RM2.82700 |






















