Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 12A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXW012A0X3-SRZ

DigiKey Part Number
555-APXW012A0X3-SRZTR-ND - Tape & Reel (TR)
555-APXW012A0X3-SRZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
APXW012A0X3-SRZ
Description
DC DC CONVERTER 3-18V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 12A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP
Operating Temperature
-40°C ~ 85°C
Efficiency
95.5%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM87.47000RM87.47
5RM84.22800RM421.14
10RM82.85800RM828.58
25RM81.08640RM2,027.16
50RM79.76920RM3,988.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
140RM77.84771RM10,898.68
280RM76.57839RM21,441.95
420RM75.84471RM31,854.78
Manufacturers Standard Package
Unit Price without VAT:RM87.47000
Unit Price with VAT:RM96.21700