
TMS320-XDS100-V3 | |
|---|---|
DigiKey Part Number | 1188-1099-ND |
Manufacturer | |
Manufacturer Product Number | TMS320-XDS100-V3 |
Description | USB XDS100 V3 JTAG DEBUGGER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TMS320 Series - Debugger, Emulator, Programmer (In-Circuit/In-System) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Debugger, Emulator, Programmer (In-Circuit/In-System) | |
Contents | Board(s) | |
Utilized IC / Part | TMS320 Series | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM286.90000 | RM286.90 |
| Unit Price without VAT: | RM286.90000 |
|---|---|
| Unit Price with VAT: | RM315.59000 |











