
ESP32-GATEWAY-EA-WITH-BOX | |
|---|---|
DigiKey Part Number | 1188-ESP32-GATEWAY-EA-WITH-BOX-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-GATEWAY-EA-WITH-BOX |
Description | ESP32-GATEWAY DEVELOPMENT BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ESP32-WROOM32 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | ESP32-WROOM32 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM134.83000 | RM134.83 |
| Unit Price without VAT: | RM134.83000 |
|---|---|
| Unit Price with VAT: | RM148.31300 |


