
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 0.559" W (27.30mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.34000 | RM34.34 |
| 10 | RM23.93700 | RM239.37 |
| 40 | RM20.88425 | RM835.37 |
| 80 | RM19.14925 | RM1,531.94 |
| 120 | RM18.25817 | RM2,190.98 |
| 280 | RM17.82071 | RM4,989.80 |
| 520 | RM16.79719 | RM8,734.54 |
| Unit Price without VAT: | RM34.34000 |
|---|---|
| Unit Price with VAT: | RM37.77400 |


