
TJF1051T/3/1J | |
|---|---|
DigiKey Part Number | 568-TJF1051T/3/1JTR-ND - Tape & Reel (TR) 568-TJF1051T/3/1JCT-ND - Cut Tape (CT) 568-TJF1051T/3/1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJF1051T/3/1J |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.37000 | RM3.37 |
| 10 | RM2.69700 | RM26.97 |
| 25 | RM2.59040 | RM64.76 |
| 100 | RM2.50280 | RM250.28 |
| 250 | RM2.47368 | RM618.42 |
| 500 | RM2.44854 | RM1,224.27 |
| 1,000 | RM2.31094 | RM2,310.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.30676 | RM5,766.90 |
| Unit Price without VAT: | RM3.37000 |
|---|---|
| Unit Price with VAT: | RM3.70700 |

