
TJA1044GT/3Z | |
|---|---|
DigiKey Part Number | 568-TJA1044GT/3ZTR-ND - Tape & Reel (TR) 568-TJA1044GT/3ZCT-ND - Cut Tape (CT) 568-TJA1044GT/3ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044GT/3Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.63000 | RM4.63 |
| 10 | RM3.35400 | RM33.54 |
| 25 | RM3.03200 | RM75.80 |
| 100 | RM2.67640 | RM267.64 |
| 250 | RM2.50688 | RM626.72 |
| 500 | RM2.40464 | RM1,202.32 |
| 1,000 | RM2.32046 | RM2,320.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.23162 | RM5,579.05 |
| 5,000 | RM2.17806 | RM10,890.30 |
| 7,500 | RM2.15124 | RM16,134.30 |
| 12,500 | RM2.12152 | RM26,519.00 |
| 17,500 | RM2.10416 | RM36,822.80 |
| Unit Price without VAT: | RM4.63000 |
|---|---|
| Unit Price with VAT: | RM5.09300 |













