
SC16IS752IPW,128 | |
|---|---|
DigiKey Part Number | 568-11944-2-ND - Tape & Reel (TR) 568-11944-1-ND - Cut Tape (CT) 568-11944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16IS752IPW,128 |
Description | IC DUAL UART 64BYTE 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SC16IS752IPW,128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | - | |
Voltage - Supply | 2.5V, 3.3V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.65000 | RM17.65 |
| 10 | RM13.34800 | RM133.48 |
| 25 | RM12.97240 | RM324.31 |
| 100 | RM12.55580 | RM1,255.58 |
| 250 | RM12.13876 | RM3,034.69 |
| 500 | RM11.84668 | RM5,923.34 |
| 1,000 | RM11.47130 | RM11,471.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM10.63702 | RM26,592.55 |
| Unit Price without VAT: | RM17.65000 |
|---|---|
| Unit Price with VAT: | RM19.41500 |












