
PCF8563T/5,518 | |
|---|---|
DigiKey Part Number | 568-6650-2-ND - Tape & Reel (TR) 568-6650-1-ND - Cut Tape (CT) 568-6650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8563T/5,518 |
Description | IC RTC CLOCK/CALENDAR I2C 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8563T/5,518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.6µA ~ 0.75µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.75000 | RM3.75 |
| 10 | RM2.68400 | RM26.84 |
| 25 | RM2.41680 | RM60.42 |
| 100 | RM2.12490 | RM212.49 |
| 250 | RM1.98540 | RM496.35 |
| 500 | RM1.90130 | RM950.65 |
| 1,000 | RM1.83207 | RM1,832.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.75900 | RM4,397.50 |
| 5,000 | RM1.71495 | RM8,574.75 |
| 7,500 | RM1.69289 | RM12,696.67 |
| 12,500 | RM1.66845 | RM20,855.62 |
| 17,500 | RM1.65417 | RM28,947.97 |
| 25,000 | RM1.64043 | RM41,010.75 |
| Unit Price without VAT: | RM3.75000 |
|---|---|
| Unit Price with VAT: | RM4.12500 |










