I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL6408ABSHP

DigiKey Part Number
568-11578-2-ND - Tape & Reel (TR)
568-11578-1-ND - Cut Tape (CT)
568-11578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL6408ABSHP
Description
IC XPND 400KHZ I2C SMBUS 16HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PCAL6408ABSHP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-HVQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,505
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.48000RM5.48
10RM3.99400RM39.94
25RM3.61680RM90.42
100RM3.20270RM320.27
250RM3.00540RM751.35
500RM2.88634RM1,443.17
1,000RM2.78841RM2,788.41
2,500RM2.68498RM6,712.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM2.60819RM15,649.14
12,000RM2.55944RM30,713.28
Manufacturers Standard Package
Unit Price without VAT:RM5.48000
Unit Price with VAT:RM6.02800