2-Channel I2C Multiplexer Interface 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9540BDP,118

DigiKey Part Number
568-1845-2-ND - Tape & Reel (TR)
568-1845-1-ND - Cut Tape (CT)
568-1845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9540BDP,118
Description
IC INTERFACE SPECIALIZED 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2-Channel I2C Multiplexer Interface 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9540BDP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
2-Channel I2C Multiplexer
Interface
I2C
Voltage - Supply
2.3V ~ 5.5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,882
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.99000RM6.99
10RM5.13600RM51.36
25RM4.66680RM116.67
100RM4.15200RM415.20
250RM3.90624RM976.56
500RM3.75810RM1,879.05
1,000RM3.63617RM3,636.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.50742RM8,768.55
5,000RM3.42985RM17,149.25
7,500RM3.39098RM25,432.35
12,500RM3.34796RM41,849.50
Manufacturers Standard Package
Unit Price without VAT:RM6.99000
Unit Price with VAT:RM7.68900