
PCA9536DP,118 | |
|---|---|
DigiKey Part Number | 568-1836-2-ND - Tape & Reel (TR) 568-1836-1-ND - Cut Tape (CT) 568-1836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9536DP,118 |
Description | IC XPNDR 400KHZ I2C SMBUS 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C, SMBus 400 kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9536DP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 4 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.52000 | RM5.52 |
| 10 | RM4.01100 | RM40.11 |
| 25 | RM3.63360 | RM90.84 |
| 100 | RM3.21830 | RM321.83 |
| 250 | RM3.02024 | RM755.06 |
| 500 | RM2.90066 | RM1,450.33 |
| 1,000 | RM2.80231 | RM2,802.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.69846 | RM6,746.15 |
| 5,000 | RM2.63587 | RM13,179.35 |
| 7,500 | RM2.60454 | RM19,534.05 |
| 12,500 | RM2.56981 | RM32,122.62 |
| Unit Price without VAT: | RM5.52000 |
|---|---|
| Unit Price with VAT: | RM6.07200 |










