Similar
Similar
Similar
Similar



PCA9535CHF,118 | |
|---|---|
DigiKey Part Number | 568-13604-2-ND - Tape & Reel (TR) 568-13604-1-ND - Cut Tape (CT) 568-13604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9535CHF,118 |
Description | IC XPND 400KHZ I2C SMBUS 24HWQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HWQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.71000 | RM7.71 |
| 10 | RM5.68000 | RM56.80 |
| 25 | RM5.16760 | RM129.19 |
| 100 | RM4.60540 | RM460.54 |
| 250 | RM4.33720 | RM1,084.30 |
| 500 | RM4.17558 | RM2,087.79 |
| 1,000 | RM4.04252 | RM4,042.52 |
| 2,500 | RM3.90206 | RM9,755.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM3.79774 | RM22,786.44 |
| Unit Price without VAT: | RM7.71000 |
|---|---|
| Unit Price with VAT: | RM8.48100 |













