


MRFX1K80H-230MHZ | |
|---|---|
DigiKey Part Number | 568-13866-ND |
Manufacturer | |
Manufacturer Product Number | MRFX1K80H-230MHZ |
Description | MRFX1K80H REF BRD 230MHZ 1800W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MRFX1K80H - Transistor 230MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 230MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MRFX1K80H | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10,221.49000 | RM10,221.49 |
| Unit Price without VAT: | RM10,221.49000 |
|---|---|
| Unit Price with VAT: | RM11,243.63900 |


