
MRFE6VP61K25HR5 | |
|---|---|
DigiKey Part Number | MRFE6VP61K25HR5TR-ND - Tape & Reel (TR) MRFE6VP61K25HR5CT-ND - Cut Tape (CT) MRFE6VP61K25HR5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRFE6VP61K25HR5 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 24dB 1250W NI-1230 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 230MHz | |
Gain | 24dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 1250W | |
Voltage - Rated | 133 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-1230 | |
Supplier Device Package | NI-1230 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,654.60000 | RM1,654.60 |
| 10 | RM1,434.95000 | RM14,349.50 |
| 25 | RM1,380.12360 | RM34,503.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM1,347.08460 | RM67,354.23 |
| Unit Price without VAT: | RM1,654.60000 |
|---|---|
| Unit Price with VAT: | RM1,820.06000 |







