
MIMXRT1064CVL5B | |
|---|---|
DigiKey Part Number | 568-MIMXRT1064CVL5B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1064CVL5B |
Description | IC MCU 32BIT 4MB FLASH 196MAPBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1064 Microcontroller IC 32-Bit 528MHz 4MB (4M x 8) FLASH 196-MAPBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 528MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-MAPBGA (10x10) | |
Package / Case | 196-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.75000 | RM63.75 |
| 10 | RM50.43100 | RM504.31 |
| 25 | RM47.10000 | RM1,177.50 |
| 240 | RM41.76246 | RM10,022.99 |
| 480 | RM40.69863 | RM19,535.34 |
| 720 | RM40.16583 | RM28,919.40 |
| Unit Price without VAT: | RM63.75000 |
|---|---|
| Unit Price with VAT: | RM70.12500 |




