
MIMXRT1062DVJ6B | |
|---|---|
DigiKey Part Number | 568-MIMXRT1062DVJ6B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1062DVJ6B |
Description | IC MCU 32BIT EXT MEM 196LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 600MHz External Program Memory 196-LFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MIMXRT1062DVJ6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 600MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-LFBGA (12x12) | |
Package / Case | 196-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.27000 | RM50.27 |
| 10 | RM39.45100 | RM394.51 |
| 25 | RM36.74680 | RM918.67 |
| 189 | RM32.75296 | RM6,190.31 |
| 378 | RM31.82931 | RM12,031.48 |
| 567 | RM31.36686 | RM17,785.01 |
| 1,134 | RM30.68862 | RM34,800.90 |
| Unit Price without VAT: | RM50.27000 |
|---|---|
| Unit Price with VAT: | RM55.29700 |











