RF Mosfet 7.5 V 100 mA 520MHz 20.9dB 4.9W SOT-89A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 7.5 V 100 mA 520MHz 20.9dB 4.9W SOT-89A
5G Wireless Infrastructure for a Connected World

AFT05MS004NT1

DigiKey Part Number
AFT05MS004NT1TR-ND - Tape & Reel (TR)
AFT05MS004NT1CT-ND - Cut Tape (CT)
AFT05MS004NT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFT05MS004NT1
Description
RF MOSFET LDMOS 7.5V SOT89A
Customer Reference
Detailed Description
RF Mosfet 7.5 V 100 mA 520MHz 20.9dB 4.9W SOT-89A
Datasheet
 Datasheet
EDA/CAD Models
AFT05MS004NT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
LDMOS
Frequency
520MHz
Gain
20.9dB
Voltage - Test
7.5 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
4.9W
Voltage - Rated
30 V
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,596
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.00000RM15.00
10RM11.29600RM112.96
25RM10.37040RM259.26
100RM9.35140RM935.14
250RM8.86520RM2,216.30
500RM8.57228RM4,286.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM8.33114RM8,331.14
2,000RM8.13267RM16,265.34
3,000RM8.03330RM24,099.90
5,000RM7.92320RM39,616.00
Manufacturers Standard Package
Unit Price without VAT:RM15.00000
Unit Price with VAT:RM16.50000