



180-078-213R021 | |
|---|---|
DigiKey Part Number | 8878FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-078-213R021 |
Description | CONN D-SUB HD RCPT 78POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-078-213R021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.83000 | RM63.83 |
| 10 | RM54.24500 | RM542.45 |
| 40 | RM49.18725 | RM1,967.49 |
| 80 | RM46.83938 | RM3,747.15 |
| 120 | RM45.51950 | RM5,462.34 |
| 280 | RM42.87989 | RM12,006.37 |
| 520 | RM41.04921 | RM21,345.59 |
| 1,000 | RM39.20089 | RM39,200.89 |
| Unit Price without VAT: | RM63.83000 |
|---|---|
| Unit Price with VAT: | RM70.21300 |














